Sigma-Delta Modulator 16 b 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-C799T-500E

DigiKey Part Number
516-ACPL-C799T-500ETR-ND - Tape & Reel (TR)
516-ACPL-C799T-500ECT-ND - Cut Tape (CT)
516-ACPL-C799T-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-C799T-500E
Description
AUTOMOTIVE ISO-AMP, T/R+LF
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Sigma-Delta Modulator 16 b 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Sigma-Delta Modulator
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.47000£5.47
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£3.22631£3,226.31
2,000£3.15958£6,319.16
Manufacturers Standard Package
Unit Price without VAT:£5.47000
Unit Price with VAT:£6.56400