
ACNT-H61LC-500E | |
|---|---|
DigiKey Part Number | 516-ACNT-H61LC-500ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACNT-H61LC-500E |
Description | OPTOISOLTR 7.5KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 7500Vrms 1 Channel 20kV/µs CMTI 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 7500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.535", 13.60mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.23741 | £3,237.41 |
| 2,000 | £3.13639 | £6,272.78 |
| Unit Price without VAT: | £3.23741 |
|---|---|
| Unit Price with VAT: | £3.88489 |

