
ACHS-7225-500E | |
|---|---|
DigiKey Part Number | 516-ACHS-7225-500ETR-ND - Tape & Reel (TR) 516-ACHS-7225-500ECT-ND - Cut Tape (CT) 516-ACHS-7225-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACHS-7225-500E |
Description | CURRENT SENSOR HE 50A 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 26.4mV/A | |
Frequency | 80kHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 110°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.77000 | £2.77 |
| 5 | £2.47200 | £12.36 |
| 10 | £2.36200 | £23.62 |
| 25 | £2.23160 | £55.79 |
| 50 | £2.14300 | £107.15 |
| 100 | £2.06170 | £206.17 |
| 500 | £1.89820 | £949.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.80401 | £2,706.01 |
| 3,000 | £1.75089 | £5,252.67 |
| Unit Price without VAT: | £2.77000 |
|---|---|
| Unit Price with VAT: | £3.32400 |

