Current Sensor 50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACHS-7225-000E

DigiKey Part Number
516-ACHS-7225-000E-ND
Manufacturer
Manufacturer Product Number
ACHS-7225-000E
Description
CURRENT SENSOR HE 50A 8-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
26.4mV/A
Frequency
DC ~ 80kHz
Linearity
±0.1%
Accuracy
-
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 110°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.73000£2.73
5£2.43600£12.18
10£2.33000£23.30
25£2.20120£55.03
50£2.11360£105.68
100£2.03330£203.33
500£1.87170£935.85
1,000£1.81153£1,811.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.73000
Unit Price with VAT:£3.27600