
ACHL-7345EU-500E | |
|---|---|
DigiKey Part Number | 516-ACHL-7345EU-500ETR-ND - Tape & Reel (TR) 516-ACHL-7345EU-500ECT-ND - Cut Tape (CT) 516-ACHL-7345EU-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACHL-7345EU-500E |
Description | HALL EFFECT IC, T/R +LF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±50A 1 Channel Hall Effect Bidirectional 12-BSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 600kHz | |
Linearity | ±0.1% | |
Accuracy | ±2% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1µs (Typ) | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 12-SO Stretched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.60000 | £2.60 |
| 5 | £2.32000 | £11.60 |
| 10 | £2.21700 | £22.17 |
| 25 | £2.09400 | £52.35 |
| 50 | £2.01000 | £100.50 |
| 100 | £1.93320 | £193.32 |
| 500 | £1.77862 | £889.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.72103 | £1,721.03 |
| 2,000 | £1.66822 | £3,336.44 |
| 3,000 | £1.63936 | £4,918.08 |
| Unit Price without VAT: | £2.60000 |
|---|---|
| Unit Price with VAT: | £3.12000 |

