
ACHL-7345ET-500E | |
|---|---|
DigiKey Part Number | 516-ACHL-7345ET-500ETR-ND - Tape & Reel (TR) 516-ACHL-7345ET-500ECT-ND - Cut Tape (CT) 516-ACHL-7345ET-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACHL-7345ET-500E |
Description | AUTOMOTIVE IC, T/R + LF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±50A 1 Channel Hall Effect Bidirectional 12-BSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 600kHz | |
Linearity | ±0.1% | |
Accuracy | ±2% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1µs (Typ) | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 12-SO Stretched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.63000 | £2.63 |
| 5 | £2.35400 | £11.77 |
| 10 | £2.25000 | £22.50 |
| 25 | £2.12560 | £53.14 |
| 50 | £2.04040 | £102.02 |
| 100 | £1.96260 | £196.26 |
| 500 | £1.80590 | £902.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.74754 | £1,747.54 |
| 2,000 | £1.69404 | £3,388.08 |
| 3,000 | £1.66480 | £4,994.40 |
| Unit Price without VAT: | £2.63000 |
|---|---|
| Unit Price with VAT: | £3.15600 |

