
ACFL-6212U-000E | |
|---|---|
DigiKey Part Number | 516-3353-ND |
Manufacturer | |
Manufacturer Product Number | ACFL-6212U-000E |
Description | OPTOISO 5KV 2CH PUSH PULL 12-SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 2 Channel 25kV/µs CMTI 12-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 12-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.77000 | £4.77 |
| 80 | £2.93788 | £235.03 |
| 160 | £2.78388 | £445.42 |
| 560 | £2.56282 | £1,435.18 |
| 1,040 | £2.47588 | £2,574.92 |
| 2,000 | £2.39714 | £4,794.28 |
| Unit Price without VAT: | £4.77000 |
|---|---|
| Unit Price with VAT: | £5.72400 |

