Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 2 Channel 15kV/µs CMTI 12-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACFL-6211U-000E

DigiKey Part Number
516-3352-ND
Manufacturer
Manufacturer Product Number
ACFL-6211U-000E
Description
OPTOISO 5KV 2CH PUSH PULL 12-SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 2 Channel 15kV/µs CMTI 12-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Rise / Fall Time (Typ)
10ns, 10ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-BSOP (0.295", 7.50mm Width)
Supplier Device Package
12-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,031
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£4.77000£4.77
80£2.93788£235.03
160£2.78388£445.42
560£2.56282£1,435.18
1,040£2.47588£2,574.92
2,000£2.39714£4,794.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.77000
Unit Price with VAT:£5.72400