Similar

ABA-31563-BLKG | |
|---|---|
DigiKey Part Number | 516-1835-ND |
Manufacturer | |
Manufacturer Product Number | ABA-31563-BLKG |
Description | IC AMP CELL 0HZ-3.5GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, DBS, ISM, LAN, PCS, TVRO 0Hz ~ 3.5GHz SOT-363, SC70 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 3.5GHz | |
P1dB | 2.2dBm | |
Gain | 20dB ~ 21.5dB | |
Noise Figure | 3.8dB ~ 4.8dB | |
RF Type | Cellular, DBS, ISM, LAN, PCS, TVRO | |
Voltage - Supply | 2.7V ~ 3.5V | |
Current - Supply | 14mA ~ 16mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363, SC70 | |
Base Product Number |


