Image for 6N140TXVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N140TXVB

DigiKey Part Number
6N140TXVB-ND
Manufacturer
Manufacturer Product Number
6N140TXVB
Description
OPTOCOUPLER HIGH GAIN 16-DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Channel CMTI
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Inputs - Side 1/Side 2
-
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
-
Input Type
-
Output Type
-
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
16£165.31250£2,645.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£165.31250
Unit Price with VAT:£198.37500