
6N140TXV | |
|---|---|
DigiKey Part Number | 6N140TXV-ND |
Manufacturer | |
Manufacturer Product Number | 6N140TXV |
Description | OPTOCOUPLER HIGH GAIN 16-DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Channel CMTI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Inputs - Side 1/Side 2 | - | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Input Type | - | |
Output Type | - | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | £140.30789 | £2,665.85 |
| Unit Price without VAT: | £140.30789 |
|---|---|
| Unit Price with VAT: | £168.36947 |

