Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N137#300

DigiKey Part Number
6N137#300-ND
Manufacturer
Manufacturer Product Number
6N137#300
Description
OPTOISO 3.75KV OPEN COLL 8-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
6N137#300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
24ns, 10ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tube
QuantityUnit PriceExt Price
2,150£1.26463£2,718.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.26463
Unit Price with VAT:£1.51756