Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 1500VDC 4 Channel 1kV/µs CMTI 16-FlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-8876903FC

DigiKey Part Number
516-2609-5-ND
Manufacturer
Manufacturer Product Number
5962-8876903FC
Description
OPTO 1.5KV 4CH PSH PULL 16-FLAT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 1500VDC 4 Channel 1kV/µs CMTI 16-FlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Voltage - Isolation
1500VDC
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
15 mA
Data Rate
5MBd
Propagation Delay tpLH / tpHL (Max)
350ns, 350ns
Rise / Fall Time (Typ)
45ns, 10ns
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-FlatPack
Supplier Device Package
16-FlatPack
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£208.86000£208.86
10£183.93000£1,839.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£208.86000
Unit Price with VAT:£250.63200