RF Diode PIN - Single 150V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5082-0012

DigiKey Part Number
516-2511-ND
Manufacturer
Manufacturer Product Number
5082-0012
Description
RF DIODE PIN 150V
Customer Reference
Detailed Description
RF Diode PIN - Single 150V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
150V
Capacitance @ Vr, F
0.12pF @ 50V, 1MHz
Resistance @ If, F
1Ohm @ 100mA, 100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
Die
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable