
BF-1C-05 | |
|---|---|
DigiKey Part Number | 3008-BF-1C-05-ND |
Manufacturer | |
Manufacturer Product Number | BF-1C-05 |
Description | 200V/0.5A REED RELAY, 1 FORM C, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 22 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1 ms | |
Release Time | 2 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 230 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.06000 | £10.06 |
| 10 | £8.95600 | £89.56 |
| 25 | £8.55280 | £213.82 |
| 50 | £8.25940 | £412.97 |
| 135 | £7.85615 | £1,060.58 |
| 270 | £7.58615 | £2,048.26 |
| 540 | £7.32528 | £3,955.65 |
| Unit Price without VAT: | £10.06000 |
|---|---|
| Unit Price with VAT: | £12.07200 |

