
BT881Q-T | |
|---|---|
DigiKey Part Number | 2005-BT881Q-T-ND |
Manufacturer | |
Manufacturer Product Number | BT881Q-T |
Description | TFT GRAPHICS CONTROLLER IC WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Displays, GPS, Medical, Monitors, Printers, Security Systems, Set-Top Boxes Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Displays, GPS, Medical, Monitors, Printers, Security Systems, Set-Top Boxes | |
Interface | SPI | |
Voltage - Supply | 2.97V ~ 3.63V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.67000 | £6.67 |
| 10 | £5.17900 | £51.79 |
| 25 | £4.80680 | £120.17 |
| 100 | £4.39750 | £439.75 |
| 260 | £4.19504 | £1,090.71 |
| 520 | £4.07877 | £2,120.96 |
| 1,040 | £3.98306 | £4,142.38 |
| Unit Price without VAT: | £6.67000 |
|---|---|
| Unit Price with VAT: | £8.00400 |

