
BXRV-TR-2750G-2000-A-23 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-2750G-2000-A-23-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-2750G-2000-A-23 |
Description | LED COB VESTA WHITE SQUARE 3850K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm / White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 37.2V |
Series | Lumens/Watt @ Current - Test 106 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 130° |
Color White, Warm / White, Cool | Size / Dimension 18.80mm L x 18.80mm W |
CCT (K) 3850K (2700K ~ 5000K) 5-Step MacAdam Ellipse | Height 1.42mm |
Configuration Square | Light Emitting Surface (LES) 14.31mm Dia |
Luminous Flux @ Current/Temperature 2750lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |

