Parametric Equivalent

BXRE-57E1001-B-73 | |
|---|---|
DigiKey Part Number | BXRE-57E1001-B-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-57E1001-B-73 |
Description | LED COB V10 CL WHT SQUARE 5700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V10 Array White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 150 lm/W |
Packaging Tube | Current - Max 540mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 10.20mm Dia |
Luminous Flux @ Current/Temperature 1378lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-57E1001-B-74 | Bridgelux | 0 | BXRE-57E1001-B-74-ND | £1.48943 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | £1.56351 | £930.29 |
| Unit Price without VAT: | £1.56351 |
|---|---|
| Unit Price with VAT: | £1.87621 |
















