
BXRE-50G2000-C-24 | |
|---|---|
DigiKey Part Number | BXRE-50G2000-C-24-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50G2000-C-24 |
Description | LED COB V13 ARRAY WHT SQU 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V13 Array White, Cool Square |
Datasheet | Datasheet |
EDA/CAD Models | BXRE-50G2000-C-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2015lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 32.3V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 15.80mm L x 15.80mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 13.40mm Dia | |
Lens Type | Flat | |
Base Product Number |









