MFR Recommended

BXRE-50G1000-B-24 | |
|---|---|
DigiKey Part Number | 976-1307-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50G1000-B-24 |
Description | LED COB V10 ARRAY WHT SQU 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V10 Array White, Cool Square |
Datasheet | Datasheet |
EDA/CAD Models | BXRE-50G1000-B-24 Models |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 26.5V |
Series | Lumens/Watt @ Current - Test 119 lm/W |
Packaging Tray | Current - Max 700mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 15.80mm L x 15.80mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 9.90mm Dia |
Luminous Flux @ Current/Temperature 1106lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-50G1001-B-84 | Bridgelux | 0 | 976-BXRE-50G1001-B-84-ND | £1.51304 | MFR Recommended |










