BXRE-50E1001-B-74 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: £1.66607
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £2.53196

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £2.20171

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 440
Unit Price: £2.73000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V10 Array White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-50E1001-B-74

DigiKey Part Number
BXRE-50E1001-B-74-ND
Manufacturer
Manufacturer Product Number
BXRE-50E1001-B-74
Description
LED COB V10 CL WHT SQUARE 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V10 Array White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
147 lm/W
Packaging
Tray
Current - Max
540mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Size / Dimension
13.50mm L x 13.50mm W
Color
White, Cool
Height
1.70mm
CCT (K)
5000K 4-Step MacAdam Ellipse
Light Emitting Surface (LES)
10.20mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
1355lm (Typ)
Base Product Number
Current - Test
270mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-50E1001-B-73Bridgelux0BXRE-50E1001-B-73-ND£1.66607Parametric Equivalent
L2C6-50902L03F0900Lumileds01416-L2C6-50902L03F0900-ND£2.53196Parametric Equivalent
L2C6-50903L03F0900Lumileds01416-L2C6-50903L03F0900-ND£2.20171Parametric Equivalent
SPHWHAHDNC27YZR3D4Samsung Semiconductor, Inc.4401510-SPHWHAHDNC27YZR3D4-ND£2.73000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
595£1.58618£943.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.58618
Unit Price with VAT:£1.90342