Direct

BXRE-50C0800-A-24 | |
|---|---|
DigiKey Part Number | BXRE-50C0800-A-24-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50C0800-A-24 |
Description | LED COB V8 ARR COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V8 Array White, Cool Square |
EDA/CAD Models | BXRE-50C0800-A-24 Models |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 130 lm/W |
Packaging Tray | Current - Max 350mA |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.10mm Dia |
Luminous Flux @ Current/Temperature 788lm (Typ) | Lens Type Flat |
Current - Test 175mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-50C0801-E-74 | Bridgelux | 556 | BXRE-50C0801-E-74-ND | £1.39000 | Direct |










