
BXRE-35S2001-C-73 | |
|---|---|
DigiKey Part Number | 976-BXRE-35S2001-C-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-35S2001-C-73 |
Description | V13C THRIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V13 Thrive™ Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34.4V |
Series | Lumens/Watt @ Current - Test 121 lm/W |
Packaging Tube | Current - Max 1.26A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 13.80mm Dia |
Luminous Flux @ Current/Temperature 2612lm (Typ) | Lens Type Flat |
Current - Test 630mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.24594 | £2,122.97 |
| Unit Price without VAT: | £4.24594 |
|---|---|
| Unit Price with VAT: | £5.09513 |

