BXRE-30E6500-C-83 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: £9.65867
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: £9.82520
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: £9.65867
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 8 V22 Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-30E6500-C-83

DigiKey Part Number
976-BXRE-30E6500-C-83-ND
Manufacturer
Manufacturer Product Number
BXRE-30E6500-C-83
Description
LED COB V22 WM WH SQUARE 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V22 Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
11076lm (Typ)
Current - Test
1.2A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
50.7V
Lumens/Watt @ Current - Test
182 lm/W
Current - Max
3.5A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
Dimming
Size / Dimension
28.00mm L x 28.00mm W
Height
1.65mm
Light Emitting Surface (LES)
23.30mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£14.60000£14.60
10£11.55300£115.53
100£9.78380£978.38
500£9.01642£4,508.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£14.60000
Unit Price with VAT:£17.52000