BXRE-27S2001-C-73 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 623
Unit Price: £4.76000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V13 Thrive™ Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-27S2001-C-73

DigiKey Part Number
976-BXRE-27S2001-C-73-ND
Manufacturer
Manufacturer Product Number
BXRE-27S2001-C-73
Description
V13C THRIVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V13 Thrive™ Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
34.4V
Series
Lumens/Watt @ Current - Test
108 lm/W
Packaging
Tube
Current - Max
1.26A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
13.80mm Dia
Luminous Flux @ Current/Temperature
2330lm (Typ)
Lens Type
Flat
Current - Test
630mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-30S2001-C-73Bridgelux623976-BXRE-30S2001-C-73-ND£4.76000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£4.76000£4.76
50£4.58560£229.28
100£4.24590£424.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.76000
Unit Price with VAT:£5.71200