Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-27E6500-C-73 | |
|---|---|
DigiKey Part Number | BXRE-27E6500-C-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27E6500-C-73 |
Description | LED COB V22 WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V22 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 50.7V |
Series | Lumens/Watt @ Current - Test 142 lm/W |
Packaging Tray | Current - Max 2.88A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 22.60mm Dia |
Luminous Flux @ Current/Temperature 10343lm (Typ) | Lens Type Flat |
Current - Test 1.44A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27E6500-C-72 | Bridgelux | 0 | BXRE-27E6500-C-72-ND | £10.17400 | Parametric Equivalent |
| BXRE-30E6500-C-72 | Bridgelux | 0 | BXRE-30E6500-C-72-ND | £10.17400 | Parametric Equivalent |
| BXRE-30E6500-C-73 | Bridgelux | 0 | 976-1451-ND | £10.85000 | Parametric Equivalent |
| BXRE-30G65H0-C-72 | Bridgelux | 0 | 976-BXRE-30G65H0-C-72-ND | £10.12427 | Parametric Equivalent |
| BXRE-30G65H0-C-73 | Bridgelux | 0 | 976-BXRE-30G65H0-C-73-ND | £9.65867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £10.31593 | £1,547.39 |
| Unit Price without VAT: | £10.31593 |
|---|---|
| Unit Price with VAT: | £12.37912 |










