Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-65E4001-D-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-65E4001-D-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-65E4001-D-83 |
Description | VERO 18D COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 18 Array White, Cool Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 28.2V |
Series | Lumens/Watt @ Current - Test 182 lm/W |
Packaging Tray | Current - Max 2.5A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 36.20mm Dia |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.80mm |
Configuration Round | Light Emitting Surface (LES) 18.50mm Dia |
Luminous Flux @ Current/Temperature 4302lm (Typ) | Lens Type Flat |
Current - Test 850mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-65E4001-D-83-SE | Bridgelux | 0 | 976-BXRC-65E4001-D-83-SE-ND | £6.10160 | Parametric Equivalent |
| BXRC-65E4001-D-84 | Bridgelux | 0 | 976-BXRC-65E4001-D-84-ND | £6.18500 | Parametric Equivalent |
| BXRC-65E4001-D-84-SE | Bridgelux | 0 | 976-BXRC-65E4001-D-84-SE-ND | £5.82150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £6.49310 | £1,298.62 |
| Unit Price without VAT: | £6.49310 |
|---|---|
| Unit Price with VAT: | £7.79172 |

