Parametric Equivalent

BXRC-50G4001-C-73-SE | |
|---|---|
DigiKey Part Number | BXRC-50G4001-C-73-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50G4001-C-73-SE |
Description | LED COB VERO SE 18 WHT RND 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 18 Array White, Cool Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34.1V |
Series | Lumens/Watt @ Current - Test 131 lm/W |
Packaging Tray | Current - Max 2.34A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 36.20mm Dia |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 18.40mm Dia |
Luminous Flux @ Current/Temperature 5240lm (Typ) | Lens Type Flat |
Current - Test 1.17A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-50G4001-C-74-SE | Bridgelux | 0 | BXRC-50G4001-C-74-SE-ND | £6.84500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £7.18770 | £1,437.54 |
| Unit Price without VAT: | £7.18770 |
|---|---|
| Unit Price with VAT: | £8.62524 |









