


BXRC-50E4001-C-74-SE | |
|---|---|
DigiKey Part Number | 976-1567-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50E4001-C-74-SE |
Description | LED COB VERO SE 18 WHT RND 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 18 Array White, Cool Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34.1V |
Series | Lumens/Watt @ Current - Test 150 lm/W |
Packaging Tray | Current - Max 2.34A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 36.20mm Dia |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 18.40mm Dia |
Luminous Flux @ Current/Temperature 5987lm (Typ) | Lens Type Flat |
Current - Test 1.17A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-50C4001-C-74-SE | Bridgelux | 42 | 976-1566-ND | £7.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.33000 | £7.33 |
| 50 | £7.06640 | £353.32 |
| 100 | £6.84500 | £684.50 |
| Unit Price without VAT: | £7.33000 |
|---|---|
| Unit Price with VAT: | £8.79600 |





