BXRC-40G1000-B-23 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bridgelux
In Stock: 93
Unit Price: £3.36000
Datasheet
Vero 10 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-40G1000-B-23

DigiKey Part Number
976-1272-ND
Manufacturer
Manufacturer Product Number
BXRC-40G1000-B-23
Description
LED COB VERO WHT STARBRD 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® 10 Array White, Neutral Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
1076lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
26.5V
Lumens/Watt @ Current - Test
116 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
With Connector
Size / Dimension
20.00mm Dia
Height
1.90mm
Light Emitting Surface (LES)
9.90mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes