Parametric Equivalent

BXRC-40E2000-B-82-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-40E2000-B-82-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40E2000-B-82-SE |
Description | VERO SE 13B NEUTRAL WHITE LED AR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 13 Array White, Neutral Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 2104lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.4V | |
Lumens/Watt @ Current - Test | 180 lm/W | |
Current - Max | 1.25A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 36.20mm Dia | |
Height | 3.50mm | |
Light Emitting Surface (LES) | 13.30mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £3.56505 | £713.01 |
| Unit Price without VAT: | £3.56505 |
|---|---|
| Unit Price with VAT: | £4.27806 |

