Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-40C1001-B-84 | |
|---|---|
DigiKey Part Number | 976-BXRC-40C1001-B-84-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40C1001-B-84 |
Description | VERO 10B NEUTRAL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 10 Array White, Neutral Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 1310lm (Typ) | |
Current - Test | 200mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 34.2V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
Current - Max | 500mA | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 20.00mm Dia | |
Height | 1.80mm | |
Light Emitting Surface (LES) | 10.00mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £2.24805 | £899.22 |
| Unit Price without VAT: | £2.24805 |
|---|---|
| Unit Price with VAT: | £2.69766 |

