
BXRC-40A2001-C-73 | |
|---|---|
DigiKey Part Number | BXRC-40A2001-C-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40A2001-C-73 |
Description | LED COB DECOR WHT ROUND 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Décor Series™ Class A Vero® 13 White, Neutral Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 2714lm (Typ) | |
Current - Test | 630mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.1V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
Current - Max | 1.26A | |
CRI (Color Rendering Index) | 93 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 36.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 13.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £4.74985 | £949.97 |
| Unit Price without VAT: | £4.74985 |
|---|---|
| Unit Price with VAT: | £5.69982 |

