
BXRC-35A2001-D-73 | |
|---|---|
DigiKey Part Number | 976-1416-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-35A2001-D-73 |
Description | LED COB DECOR WM WH ROUND 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Décor Series™ Class A Vero® 13 White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1845lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 30.9V | |
Lumens/Watt @ Current - Test | 119 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 93 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 36.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 13.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.29000 | £4.29 |
| 50 | £4.13740 | £206.87 |
| 100 | £3.83100 | £383.10 |
| Unit Price without VAT: | £4.29000 |
|---|---|
| Unit Price with VAT: | £5.14800 |

