BXRC-30E10K0-L-23 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bridgelux
In Stock: 283
Unit Price: £17.46000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 29 Array White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-30E10K0-L-23

DigiKey Part Number
976-1253-ND
Manufacturer
Manufacturer Product Number
BXRC-30E10K0-L-23
Description
LED COB VERO 29 ARRAY RND 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® 29 Array White, Warm Round
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
38V
Manufacturer
Bridgelux
Lumens/Watt @ Current - Test
137 lm/W
Series
Current - Max
4.2A
Packaging
Tray
CRI (Color Rendering Index)
80
Part Status
Obsolete
Viewing Angle
120°
Type
Chip On Board (COB)
Features
With Connector
Color
White, Warm
Size / Dimension
49.20mm Dia
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.90mm
Configuration
Round
Light Emitting Surface (LES)
29.20mm Dia
Luminous Flux @ Current/Temperature
10943lm (Typ)
Lens Type
Flat
Current - Test
2.1A
Base Product Number
Temperature - Test
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-30E10K0-D-73Bridgelux283976-1399-ND£17.46000Direct
Obsolete
This product is no longer manufactured. View Substitutes