Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-27G1KH0-C-73 | |
|---|---|
DigiKey Part Number | 976-BXRC-27G1KH0-C-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27G1KH0-C-73 |
Description | VERO 29C WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 29 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 68.4V |
Series | Lumens/Watt @ Current - Test 125 lm/W |
Packaging Tray | Current - Max 3.42A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Features Dimming |
CCT (K) 2700K 3-Step MacAdam Ellipse | Size / Dimension 49.20mm Dia |
Configuration Round | Height 1.90mm |
Luminous Flux @ Current/Temperature 14633lm (Typ) | Light Emitting Surface (LES) 29.20mm Dia |
Current - Test 1.71A | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G1KH0-C-72 | Bridgelux | 0 | 976-BXRC-27G1KH0-C-72-ND | £21.08600 | Parametric Equivalent |
| BXRC-30G1KH0-C-72 | Bridgelux | 0 | 976-BXRC-30G1KH0-C-72-ND | £21.08600 | Parametric Equivalent |
| BXRC-30G1KH0-C-73 | Bridgelux | 0 | 976-BXRC-30G1KH0-C-73-ND | £20.10750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £20.10750 | £2,010.75 |
| Unit Price without VAT: | £20.10750 |
|---|---|
| Unit Price with VAT: | £24.12900 |

