BXRC-27G10K0-D-83 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: £16.60360
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: £16.60360
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: £15.81620
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: £15.58900
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 240
Unit Price: £21.94000
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: £16.60360
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: £15.81620
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 8 Vero® 29 Array White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-27G10K0-D-83

DigiKey Part Number
976-BXRC-27G10K0-D-83-ND
Manufacturer
Manufacturer Product Number
BXRC-27G10K0-D-83
Description
LED COB VERO 29C WM WH RND 2700K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 29 Array White, Warm Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
8886lm (Typ)
Current - Test
1.7A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
36.4V
Lumens/Watt @ Current - Test
144 lm/W
Current - Max
5.5A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
49.20mm Dia
Height
1.90mm
Light Emitting Surface (LES)
29.10mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.94000£21.94
10£17.68600£176.86
100£15.22500£1,522.50
500£14.15920£7,079.60
Unit Price without VAT:£21.94000
Unit Price with VAT:£26.32800