
BXEN-40S-13H-9C-00-0-0 | |
|---|---|
DigiKey Part Number | 976-BXEN-40S-13H-9C-00-0-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BXEN-40S-13H-9C-00-0-0 |
Description | LED 2835 NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 2835 White, Neutral 4000K 9.1V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 118 lm/W |
Mfr | CRI (Color Rendering Index) 95 |
Series | Current - Max 120mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1113 (2835 Metric) |
CCT (K) 4000K | Supplier Device Package 2835 |
Flux @ 85°C, Current - Test 97lm (Typ) | Size / Dimension 0.108" L x 0.134" W (2.74mm x 3.40mm) |
Flux @ 25°C, Current - Test 107lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 100mA | Thermal Resistance of Package 16°C/W |
Voltage - Forward (Vf) (Typ) 9.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170,000 | £0.03001 | £5,101.70 |
| Unit Price without VAT: | £0.03001 |
|---|---|
| Unit Price with VAT: | £0.03601 |

