
BXEB-TL-L1120Z-2765E4000-A-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-TL-L1120Z-2765E4000-A-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-TL-L1120Z-2765E4000-A-C3 |
Description | VESTA TL GEN 3 (2 SMD ROWS) LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Vesta™ White, Warm / White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 38.8V |
Series | Lumens/Watt @ Current - Test 171 lm/W Warm White, 188 lm/W Cool White |
Packaging Tray | Current - Max 2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Warm / White, Cool | Features With Connector |
CCT (K) 2700K, 6500K | Size / Dimension 1120.00mm L x 31.00mm W |
Configuration Linear Light Strip | Height 5.60mm |
Luminous Flux @ Current/Temperature 6650lm (Typ) Warm White, 7303lm (Typ) Cool White | Lens Type Flat |
Current - Test 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | £15.69069 | £2,510.51 |
| Unit Price without VAT: | £15.69069 |
|---|---|
| Unit Price with VAT: | £18.82883 |

