Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXEB-L1120Z-30E4000-C-B3 | |
|---|---|
DigiKey Part Number | BXEB-L1120Z-30E4000-C-B3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L1120Z-30E4000-C-B3 |
Description | LED MOD EB SER WH LNR STR 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 2 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 39V |
Series | Lumens/Watt @ Current - Test 175 lm/W |
Packaging Bulk | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Warm | Features With Connector |
CCT (K) 3000K 3-Step MacAdam Ellipse | Size / Dimension 1120.00mm L x 24.00mm W |
Configuration Linear Light Strip | Height 6.10mm |
Luminous Flux @ Current/Temperature 4780lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXEB-L1120Z-27E4000-C-C3 | Bridgelux | 0 | 976-BXEB-L1120Z-27E4000-C-C3-ND | £6.56130 | Parametric Equivalent |
| BXEB-L1120Z-30E4000-C-C3 | Bridgelux | 0 | 976-BXEB-L1120Z-30E4000-C-C3-ND | £6.77840 | Parametric Equivalent |
| BXEB-L1120Z-30G4000-C-B3 | Bridgelux | 0 | 976-BXEB-L1120Z-30G4000-C-B3-ND | £6.09370 | Parametric Equivalent |
| BXEB-L1120Z-30G4000-C-C3 | Bridgelux | 0 | 976-BXEB-L1120Z-30G4000-C-C3-ND | £7.28050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.55750 | £555.75 |
| Unit Price without VAT: | £5.55750 |
|---|---|
| Unit Price with VAT: | £6.66900 |


