
BXEB-L0280Z-50E2000-C-D3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0280Z-50E2000-C-D3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0280Z-50E2000-C-D3 |
Description | EB GEN 3 HIGH OUTPUT LED MODULE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 19.2V |
Series | Lumens/Watt @ Current - Test 194 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Cool | Features With Connector |
CCT (K) 5000K | Size / Dimension 280.00mm L x 24.00mm W |
Configuration Linear Light Strip | Height 6.10mm |
Luminous Flux @ Current/Temperature 2610lm (Typ) | Lens Type Flat |
Current - Test 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £2.75150 | £550.30 |
| Unit Price without VAT: | £2.75150 |
|---|---|
| Unit Price with VAT: | £3.30180 |

