


WOX-38-PK | |
|---|---|
DigiKey Part Number | 2267-WOX-38-PK-ND |
Manufacturer | |
Manufacturer Product Number | WOX-38-PK |
Description | LABEL GREEN ON WHITE 1=25PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Hand-Writable | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Tested. Date. Initials | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Green | |
Length | 1.500" (38.10mm) | |
Width | 0.625" (15.88mm), 5/8" | |
Material - Body | Polyester | |
Mounting Type | Adhesive, Permanent | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, UV Resistant | |
Ratings | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £85.21000 | £85.21 |
| Unit Price without VAT: | £85.21000 |
|---|---|
| Unit Price with VAT: | £102.25200 |

