WOAF-34-PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WOAF-34-PK
WOAF-34-PK

WOAF-34-PK

DigiKey Part Number
2267-WOAF-34-PK-ND
Manufacturer
Manufacturer Product Number
WOAF-34-PK
Description
LABEL BLACK ON WHITE 1=25PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed, Hand-Writable
Language
English
Applications
General
Application Specifics
Notice
Arrangement
Text Only
Legend (Text)
Serial No.
Legend (Symbol Only)
No Symbol
Color - Background
Black, White
Color - Legend
White
Length
1.500" (38.10mm)
Width
0.500" (12.70mm)
Material - Body
Aluminum
Mounting Type
Adhesive, Permanent
Shape
Rectangle
Features
Abrasion Resistant, Chemical Resistant, Oil Resistant, UV Resistant, Weather Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£181.49000£181.49
Manufacturers Standard Package
Unit Price without VAT:£181.49000
Unit Price with VAT:£217.78800