Wire Marker, Cards 0.36" W x 0.75" L (9.1mm x 19.1mm) Black Legend, White Background Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM-2T1-SC-PK

DigiKey Part Number
2267-WM-2T1-SC-PK-ND
Manufacturer
Manufacturer Product Number
WM-2T1-SC-PK
Description
WIRE MARKER, 0.75 IN H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Cards 0.36" W x 0.75" L (9.1mm x 19.1mm) Black Legend, White Background Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cards
Size
0.36" W x 0.75" L (9.1mm x 19.1mm)
Cable Diameter
-
Legend
2T1
Color
Black Legend, White Background
Material
Vinyl Cloth
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£66.68000£66.68
Manufacturers Standard Package
Unit Price without VAT:£66.68000
Unit Price with VAT:£80.01600