



THT-7-424-3 | |
|---|---|
DigiKey Part Number | 2267-THT-7-424-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-7-424-3 |
Description | LABEL 1.25"HX2.75"W WH 1=3000PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer | |
Applications | General | |
Color - Background | White | |
Length | 2.750" (69.85mm) | |
Width | 1.250" (31.75mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Paper | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £99.29000 | £99.29 |
| Unit Price without VAT: | £99.29000 |
|---|---|
| Unit Price with VAT: | £119.14800 |

