



THT-63-427-3.5 | |
|---|---|
DigiKey Part Number | 2267-THT-63-427-3.5-ND |
Manufacturer | |
Manufacturer Product Number | THT-63-427-3.5 |
Description | LABEL 1.437" H X 0.800" W 1=3500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 0.80" W x 1.44" L (20.3mm x 36.6mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer Brady Corporation | Label Size 0.80" W x 1.44" L (20.3mm x 36.6mm) |
Series | Color White, Transparent |
Packaging Bulk | Material Vinyl |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £195.62000 | £195.62 |
| Unit Price without VAT: | £195.62000 |
|---|---|
| Unit Price with VAT: | £234.74400 |

