



THT-41-423-10 | |
|---|---|
DigiKey Part Number | 2267-THT-41-423-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-41-423-10 |
Description | LABEL 0.187"H X 1"W WHT 1=10KPCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer | |
Applications | General | |
Color - Background | White | |
Length | 0.187" (4.75mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £129.67000 | £129.67 |
| Unit Price without VAT: | £129.67000 |
|---|---|
| Unit Price with VAT: | £155.60400 |

