



THT-199-481-3-SC | |
|---|---|
DigiKey Part Number | 2267-THT-199-481-3-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-199-481-3-SC |
Description | LAB LABEL POLY 0.25"X1.05" WHT 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®12 Label Printer, THT 1" Core Printer | |
Applications | General | |
Color - Background | White | |
Length | 1.050" (26.67mm) | |
Width | 0.250" (6.35mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £474.97000 | £474.97 |
| Unit Price without VAT: | £474.97000 |
|---|---|
| Unit Price with VAT: | £569.96400 |

