
PWC-PK-3 | |
|---|---|
DigiKey Part Number | 2267-PWC-PK-3-ND |
Manufacturer | |
Manufacturer Product Number | PWC-PK-3 |
Description | WIRE MARKER CLEAR/WHITE 1=10PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 1.00" W x 3.00" L (25.4mm x 76.2mm) White Vinyl |
Datasheet | Datasheet |
Category | Size 1.00" W x 3.00" L (25.4mm x 76.2mm) |
Manufacturer Brady Corporation | Legend Blank |
Series | Color White |
Packaging Bulk | Material Vinyl |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Wire Marker, Book (Perforated) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.23000 | £42.23 |
| Unit Price without VAT: | £42.23000 |
|---|---|
| Unit Price with VAT: | £50.67600 |

