
PTL-81-499 | |
|---|---|
DigiKey Part Number | 2267-PTL-81-499-ND |
Manufacturer | |
Manufacturer Product Number | PTL-81-499 |
Description | LABEL, 0.25 IN H X 1.9 IN W |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.90" W x 0.25" L (48.3mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.90" W x 0.25" L (48.3mm x 6.4mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |


